Checking distributor stock and pricing after the page loads.
TE Connectivity 7-204281-4 technical specifications.
| Gender | Male |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.