Vertical backplane connector with 190 positions, featuring 6 power contacts and 184 signal contacts. Designed for press-fit and through-hole mounting, this connector offers a 28mm stack height and a 1.5A contact current rating. Constructed with a copper alloy contact material and matte tin plating, it operates within a -67°C to 185°C temperature range and boasts 100-ohm impedance. The UL94 V-0 rated housing is black, and the component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-2057460-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 184 |
| Number of Pairs | 56 |
| Number of Positions | 190 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 28mm |
| Stackable | Yes |
| Tail Length | 0.0806inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2057460-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.