
4-position, 2-row right-angle male pin header for wire-to-board connector systems. Features a 1.27mm lead pitch and 1.5mm row spacing, with a 1.5A current rating and 230V AC voltage rating. Constructed with bronze contacts plated in tin, housed in red polyester and thermoplastic material. Termination is IDC for 28AWG ribbon wire, operating within a -40°C to 105°C temperature range. RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 7-215083-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Free | Not Applicable |
| Lead Pitch | 1.27mm |
| Length | 8.6mm |
| Material | Polyester, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 230V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-215083-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.