
Shrouded header, male, 4 positions, 2 rows, 1.27mm lead pitch, straight orientation, through-hole termination. Features 1.5A contact current rating, tin plated bronze male pins with 5um plating thickness, and a 0.122-inch contact post length. Operates within a -40°C to 105°C temperature range, with a 230V voltage rating. Housing and insulation are red PBT, with UL94 V-0 flammability rating.
TE Connectivity 7-215464-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.9mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Pitch | 1.27mm |
| Length | 16.51mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 10mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-215464-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.