
Right angle male header with 4 positions and 2 rows, featuring a 1.27mm lead pitch and 0.05inch pitch. This connector system is designed for cable-to-board applications, with through-hole termination and press-fit mounting capabilities. It offers a 1.5A contact current rating and 100V operating voltage, constructed from polyester and thermoplastic materials with bronze contacts plated in tin. The header includes a board standoff and PCB mounting retention, operating within a temperature range of -40°C to 105°C.
TE Connectivity 7-215570-4 technical specifications.
| Board Standoff | Yes (With) |
| Color | Red |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.2inch |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Pitch | 1.27mm |
| Length | 0.339inch |
| Material | Polyester, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit, Cable, Board |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-215570-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
