Male TNC RF coaxial connector with a straight, standard polarity orientation. Features a brass and bronze body with silver plating, and gold-plated bronze center contacts. Designed for 50 Ohm impedance, this crimp-style, cable mount connector operates up to 11GHz with a voltage rating of 500V. It offers 500 mating cycles and a wide operating temperature range from -65°C to 165°C. The dielectric material is PTFE, and the connector is lead-free and RoHS compliant.
TE Connectivity 7-225550-8 technical specifications.
| Body Material | Brass, Bronze |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-225550-8 to view detailed technical specifications.
No datasheet is available for this part.