This terminal features a M4 stud diameter of 4.34mm and a tongue thickness of 0.84mm. The wire/cable diameter is 2.79mm and gauge is 22AWG. The terminal is made of copper with a tin plating and has a nylon insulation material. It is available in a package quantity of 100 and is packaged as a loose piece.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Length | 23.01mm |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Tongue Thickness | 0.84mm |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |