
Surface mount shrouded header with 4 positions and 2 rows, featuring a 1.27mm pitch and 1.5mm row spacing. This board-to-board connector offers a 1.5A contact current rating and 1A current rating, with bronze contacts plated in tin. Constructed with a red UL94 V-0 flammability rated housing, it operates within a -40°C to 105°C temperature range and supports up to 100V. Designed for vertical PCB mounting, it is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 7-338728-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-338728-4 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Shrouded |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4.6mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 0.326inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-338728-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.