Insulated ring tongue terminal, designed for 22AWG wire, features a copper contact with tin plating for reliable conductivity. The nylon insulation, available in red and green, accommodates a maximum wire insulation diameter of 2.79mm and provides insulated wire support. This free-hanging terminal offers a 5mm stud diameter and a 0.79mm tongue thickness, with a total length of 23.01mm. It is RoHS and ELV compliant, manufactured with lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-36153-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.91inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-36153-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.