
ULTRAFAST 110 ASSY REC 26-22 TPBR LP is a female, straight, free-hanging receptacle terminal with a 3.18mm mating tab width. Constructed from brass with tin plating, it features a violet nylon insulation rated UL94 V-2 and a maximum operating temperature of 105°C. This insulated component supports discrete wires from 22 to 26 AWG with a wire/cable diameter of 2.54mm, offering a 600V voltage rating.
TE Connectivity 7-520366-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Violet |
| Contact Plating | Tin |
| Depth | 6.98mm |
| Finish | Tin |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Violet |
| Insulation Diameter | 0.1inch |
| Insulation Material | Nylon |
| Length | 0.735inch |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 600V |
| Width | 6.98mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-520366-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
