
Standard Card Edge Connector, 6 positions, 2 rows, 0.156 inch pitch, 5.08mm row spacing. Features hairpin bellows female contacts made of bronze with gold, tin, and matte plating. Designed for 0.07 inch card thickness, with a 5A contact current rating and 0.15 inch contact post length. Straight, through-hole mounting with solder termination and PCB mount retention. Operating temperature range of -55°C to 105°C.
TE Connectivity 7-530655-1 technical specifications.
| Card Thickness | 0.07inch |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| Contact Type | Hairpin Bellows |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530655-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.