
Standard Card Edge Connector, 20 positions, 2 rows, 3.96mm pitch, straight orientation, through-hole mount. Features hairpin bellows female contacts made of bronze with gold, tin, and matte plating, rated for 5A. Designed for 1.78mm card thickness, with a 0.15inch contact post length and 0.76um plating thickness. Operates within a -55°C to 105°C temperature range, with nickel underplate and glass insulation. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-530655-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.15inch |
| Contact Retention | Yes (With) |
| Contact Type | Hairpin Bellows |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530655-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.