
Dual female edge connector for board-to-board applications, featuring 30 contacts with a 3.18mm pitch and 5.97mm row spacing. Designed for 1.78mm card thickness, this straight, through-hole mounted connector offers a 5A contact current rating with gold, tin, and matte plating over nickel underplate. Operating within a -55°C to 105°C temperature range, it includes PCB mount retention and is RoHS compliant.
TE Connectivity 7-530664-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 7.11mm |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Gender | Female |
| Height | 11.68mm |
| Housing Color | Green |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.18mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.97mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-530664-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
