
72-position, single-row right-angle socket header with a 0.05-inch pitch, designed for through-hole mounting. Features bronze contacts with tin plating and a 0.12-inch contact post length. Constructed with a polymer insulator and a UL94 V-0 flammability rating, operating within a temperature range of -55°C to 105°C. This RoHS compliant component is suitable for RAM memory applications.
Sign in to ask questions about the TE Connectivity 7-5382486-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-5382486-2 technical specifications.
| Body/Shell Style | SOCKET |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.12inch |
| Depth | 15.42mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Length | 115.57mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | RIGHT ANGLE |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-5382486-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
