
Shielded power connector module with 3 positions and 3 contacts, featuring a straight, male orientation and snap-in mounting. Rated for 3A maximum current and 250V AC, with a leakage current of 250uA. Operating temperature range is -10°C to 40°C, and it is RoHS compliant and lead-free. Termination is Faston, with a panel thickness compatibility of 2.9mm.
TE Connectivity 7-6609107-0 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 31.49mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609107-0 to view detailed technical specifications.
No datasheet is available for this part.