
Shielded, straight, male power connector module with 3 positions and 3 contacts. Features a 10A current rating, 250V AC maximum voltage rating, and operates between -10°C and 40°C. Panel mountable with flanges for up to 2.9mm panel thickness, utilizing Faston termination. Compliant with ELV and RoHS standards, with a leakage current of 250uA and an operating frequency range of 30 to 30000 KHz.
TE Connectivity 7-6609928-3 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 250uA |
| Length | 50.29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609928-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.