
This 3-position power connector features a module package with a right angle orientation and a maximum operating temperature range of -10 to 40°C. It has a maximum voltage rating of 250V and a current rating of 3A. The connector is shielded and compliant with ELV regulations. It is available in a bulk packaging option and is RoHS compliant.
TE Connectivity 7-6609929-1 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 50.29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609929-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.