
This 3-contact connector features a shielded design and is rated for 6A of current. It has a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The connector is designed for panel mount applications with flanges and is compatible with lead-free processes. It has a frequency range of 30 to 30,000 kHz and is available in bulk packaging.
TE Connectivity 7-6609929-3 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50.29mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-6609929-3 to view detailed technical specifications.
No datasheet is available for this part.