
Female signal contact, crimp style, for AMPLIMITE HDP-20 series connectors. Features bronze contact material with gold plating, designed for cable mounting with a straight orientation. Suitable for wire gauges from 24AWG to 20AWG, with a maximum insulation diameter of 0.06 inches. RoHS compliant, with dimensions of 14.1mm length and 2.67mm depth. Supplied as 100 loose piece units.
Sign in to ask questions about the TE Connectivity 7-66504-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-66504-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Material | Metal |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-66504-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
