TE Connectivity 7-745129-9 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.314inch |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP-20 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-745129-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.