This 23-contact terminal block features a straight body orientation and is designed for through-hole mounting. It has a maximum operating temperature of 105 degrees Celsius and a maximum current rating of 20 amps. The terminal block is rated for 300 volts and features a solder termination method with a 9.52mm terminal pitch.
TE Connectivity 7-796985-8 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 23 |
| Terminal Pitch | 9.52mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 7-796985-8 to view detailed technical specifications.
No datasheet is available for this part.