This 4-position, 10-row female card edge connector features a 5mm pitch and is part of the MT-Edge series. It is designed for use in free hanging or cable mount applications and is compliant with ELV and RoHS standards. The connector has a natural housing color and is made with a bronze contact material and tin plating. It is available in tape and reel packaging and is suitable for use in a variety of industries.
TE Connectivity 7-829213-4 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MT-Edge |
| Termination | IDC |
| RoHS | Compliant |
No datasheet is available for this part.