
This shielded power cord assembly has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 20 units per package. The assembly is non-compliant with ELV regulations and not RoHS compliant. It features a white color and 16AWG wire gauge.
Sign in to ask questions about the TE Connectivity 7-858885-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-858885-5 technical specifications.
| Assembly Length | 36inch |
| Color | White |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-858885-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
