1.5 B-T-W HDR ASSY 11P W/O BOS
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |