12-position, 1-row wire-to-board receptacle with a 1.5mm pitch. Features tin-plated bronze female blade socket contacts with tin mating finish and rectangular contact shape. Surface mount termination with SMD/SMT mounting style, housed in black nylon insulation. Rated for -40°C to 105°C operating temperature and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Rectangular |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.059inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini VP |
| Termination | SMD/SMT |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |