
Rectangular connector with 134 positions and 4 rows, designed for power applications. Features gold-plated circular tab contacts made from bronze and copper alloy, with a 0.8mm tab thickness and 0.025-inch tab width. This right-angle, through-hole mount connector has a 5mm pitch and a PBT insulation material in black. Operating temperature range is -40°C to 130°C, with UL94 HB flammability rating and lead-free, RoHS, and ELV compliance.
Sign in to ask questions about the TE Connectivity 7-967288-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-967288-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 141mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 134 |
| Number of Positions | 134 |
| Number of Rows | 4 |
| Number of Signal Positions | 116 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.362inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-967288-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.