
Conn Housing PL 2 POS 12.2mm Crimp ST Cable Mount Natural Box Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 7-967570-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 12.2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 14.2 |
| Product Height (mm) | 40.1 |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Max Voltage Rating | 50VDC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 7-967570-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.