
Two-position, straight, wire-to-wire connector housing for signal applications. Features a black PBT body with a 4mm pitch and 0.157-inch mating tab width. Designed for crimp termination with male pin contacts, offering a 2-position, 1-row configuration. Operates within a temperature range of -40°C to 248°C and is sealable.
TE Connectivity 7-967570-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 11.5mm |
| Hybrid Connector | No |
| Length | 14.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.157inch |
| Polarized | No |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 40.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-967570-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.