
18-position, 3-row wire-to-wire connector system for signal applications. Features female socket contacts made of copper alloy with tin plating, a natural PBT housing, and a 5mm pitch. Designed for free-hanging, cable mounting with straight orientation and a 0.11-inch mating tab width. Operates within a temperature range of -40°C to 248°C, offering IP67 sealing and RoHS compliance.
Sign in to ask questions about the TE Connectivity 7-968974-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 7-968974-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Female |
| Height | 24mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 36mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.417inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-968974-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
