TE Connectivity's 7-969484-2 is a 2-position crimp female socket wire housing with a natural color housing and a 5mm pitch. It is compliant with ELV and RoHS regulations, and features a free hanging mount. The housing is made of a UL94 V-2 rated material and has a natural color. It is available in a carton packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 0.39inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Carton |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |