Time Delay & Timing Relays RLY STD OFF 2P 110VDC 15SEC
TE Connectivity 7022X3C technical specifications.
| Contact Current Rating | 10A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Brackets |
| Relay Type | Relay |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.