
TE CONNECTIVITY / AMP 720781-3 CRIMP TOOL, 22-10AWG TERMINALS
TE Connectivity 720781-3 technical specifications.
| Color | Black, Blue |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Material | Steel |
| Mount | Bulkhead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUPER CHAMP, Plasti-Grip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 720781-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
