CABLE MARKER, G, 4/10, T, PK100; Min Cable Diameter: 3mm; Max Cable Diameter: 6mm; Legend: T; Legend Colour: Black;...
TE Connectivity 7211429 technical specifications.
| Body Material | Thermoplastic |
| Color | Yellow |
| Material | Thermoplastic |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.