DCPT-6/2-45-SP
TE Connectivity 7239054001 technical specifications.
| Color | Green, Yellow |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Series | DCPT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7239054001 to view detailed technical specifications.
No datasheet is available for this part.