
Right-angle, non-insulated male quick disconnect terminal featuring a 13.4mm brass tab with tin over copper plating. Constructed with a brass body and copper plating, this terminal offers a 0.11-inch mating tab width and 0.032-inch tab thickness. It utilizes tin plating with a 4.5µm thickness for enhanced conductivity and durability. Designed for through-hole mounting with a 5.08mm pitch, this RoHS compliant component is packaged in a box of 10,000 units.
TE Connectivity 725963-2 technical specifications.
| Body Material | Brass |
| Body Plating | Copper |
| Package/Case | Metal |
| Contact Material | Brass, COPPER ZINC ALLOY, Tin |
| Contact Plating | Tin, Copper |
| Depth | 8mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 13.4mm |
| Material | Brass, Tin |
| Mating Tab Width | 0.11inch |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 10000 |
| Packaging | Box |
| Pitch | 5.08mm |
| Plating | Tin |
| Plating Thickness | 4.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Size | 0.8mm |
| Tab Thickness | 0.032inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 725963-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
