
Male tab terminal featuring brass body and contact material with tin plating over a nickel underplate. This non-insulated, straight-oriented terminal has a 0.25-inch mating tab width and a 0.032-inch tab thickness. Operating within a temperature range of -30°C to 110°C, it is RoHS and ELV compliant. The terminal measures 13.6mm in height, 6.3mm in depth, and 0.65 inches in length, supplied in a bag of 1000 units.
TE Connectivity 725964-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.3mm |
| ELV | Compliant |
| Gender | Male |
| Height | 13.6mm |
| Insulation | Non-Insulated |
| Length | 0.65inch |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 725964-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
