
Non-insulated ring tongue terminal for 6AWG wire, featuring a copper body with tin plating. This free-hanging terminal has a 5.3mm stud diameter (M5) and a length of 20mm with an 11mm depth. Constructed from copper with tin plating for reliable conductivity, it is RoHS compliant and supplied in a box of 600.
TE Connectivity 726344 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 20mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 600 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
