Ring Tongue Terminal 4AWG Copper Tin Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 726345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 25mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 300 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.