
Male, non-insulated, straight tab terminal for general applications. Features a 6.3mm (0.25 inch) mating tab width and 0.032 inch tab thickness. Constructed with brass terminal material and copper, brass, tin contact material with copper and tin plating. Operates within a temperature range of -30°C to 110°C and mounts via through hole with a 5.08mm pitch. Compliant with RoHS standards.
TE Connectivity 726386-2 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Brass, Tin |
| Contact Plating | Copper, Tin |
| ELV | Compliant |
| Gender | Male |
| Height | 10mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Length | 14mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| PCB Thickness | 3.18mm |
| Pitch | 5.08mm |
| Plating | Tin |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.315inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726386-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
