
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 726387-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 726387-2 technical specifications.
| Contact Material | Brass, COPPER ZINC ALLOY |
| Contact Plating | Tin, Copper |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 4.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.8mm |
| Tab Width | 6.3mm |
| Terminal Material | Brass |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 726387-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
