TE Connectivity 730181-000 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Features | Shielded |
| Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HexaShield |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 730181-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.