
11-position, 3-row right-angle rack and panel connector for cable-to-board applications. Features male pin contacts with gold-plated copper for 13A current rating and a circular contact shape. Designed for power circuit applications with a composite material construction, operating temperature range of -55°C to 175°C, and solder termination. This RoHS compliant, sealable connector offers through-hole mounting with a straight mating alignment.
Sign in to ask questions about the TE Connectivity 732-8254-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 732-8254-99 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Plating | Copper, Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Insulation Color | Black |
| Material | Composite |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Operating Supply Voltage | 115V |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DMC-MD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 732-8254-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
