20-position, 4-row multiway rack and panel connector for signal applications. Features a right-angle PCB mounting orientation with solder termination and gold-plated copper contacts rated for 5A. Operates across a wide temperature range of -55°C to 175°C and is sealable.
TE Connectivity 732-8256-22 technical specifications.
| Package/Case | Module |
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Copper, Gold |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 4 |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
