
Socket Insert with PC Tail Contacts, designed for cable-to-board applications. Features 11 positions across 3 rows, with a 13A contact current rating and 115V operating supply voltage. Contacts are plated with copper and gold, and the connector offers straight mating alignment with keyed retention. Constructed from composite material, it operates within a temperature range of -55°C to 175°C and is RoHS compliant. Termination is via solder, with a right-angle PCB mounting orientation.
TE Connectivity 732-8256-99 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 13A |
| Contact Plating | Copper, Gold |
| Current Rating | 13A |
| Material | Composite |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Operating Supply Voltage | 115V |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 732-8256-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.