
This 20-position, 20-contact rectangular connector is designed for cable-to-board applications and features a composite material construction with copper and gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is ROHS compliant and can be soldered to a PCB without retention.
TE Connectivity 732-8260-22 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Copper, Gold |
| Current Rating | 5A |
| Material | Composite |
| Mating Alignment | Straight |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Operating Supply Voltage | 115V |
| Orientation | Straight |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Straight |
| Sealable | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
