Sign in to ask questions about the TE Connectivity 734289-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 734289-2 technical specifications.
| ELV | Not Applicable |
| Mount | Socket |
| Package Quantity | 10 |
| Ratings | IP69 |
| RoHS Compliant | Yes |
| Series | 1.5mm/2.5mm System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 734289-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.