
Conn Housing PL 7 POS Crimp ST Cable Mount Black Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 737059-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 737059-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 1.54inch |
| Material | Nylon, Polyamide, PA66 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 425 |
| Packaging | Box |
| Pitch | 0.19inch |
| RoHS Compliant | Yes |
| Series | Mark III |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737059-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.