Conn Housing PL 5 POS 5mm Crimp ST Cable Mount Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 737608-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Tab |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Row Spacing | 0.197inch |
| Series | Junior Power Timer |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 737608-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.