Connector Accessories Tinel Lock Adapter With Ring Nickel Aluminum Bronze Entry Size 07
Sign in to ask questions about the TE Connectivity 741265-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 741265-000 technical specifications.
| Package/Case | Aluminum |
| Material | Bronze, Aluminium |
| Ratings | Environment Resistant |
| Series | TXR |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 741265-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.