This 9-position thermoplastic connector from TE Connectivity is designed for use in various applications. It features a black color and measures 2.19inch in length with a wire/cable diameter of 0.265inch. The connector is compliant with ELV and RoHS regulations, and is packaged in bulk quantities. It has a straight orientation and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 745002-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 55.58mm |
| ELV | Compliant |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 2.19inch |
| Material | Thermoplastic |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDJ-20 |
| Wire/Cable Diameter | 0.265inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 745002-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
